346-024-522-858

Heilind Number:EDA346-024-522-858
Manufacturer:EDAC
Manufacturer Number:346-024-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 24 positions, they offer ample connectivity for your projects. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Trust in our quality connectors for seamless board-to-board connectivity.