346-024-526-101

Heilind Number:EDA346-024-526-101
Manufacturer:EDAC
Manufacturer Number:346-024-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure robust and reliable connectivity. With a green color finish, they are not only functional but also aesthetically pleasing. The .125 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.