346-024-526-102

Heilind Number:EDA346-024-526-102
Manufacturer:EDAC
Manufacturer Number:346-024-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-102

Detailed Description

Enhance your PCB connection with these durable Card Edge Connectors. Designed for reliability, they feature a single row layout with 24 positions, offering seamless integration for your electronic projects. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and performance. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is guaranteed. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Choose these connectors for your next project and experience seamless board-to-board connectivity.