346-024-526-103

Heilind Number:EDA346-024-526-103
Manufacturer:EDAC
Manufacturer Number:346-024-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-103

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a single row and 24 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Elevate your design with this essential component.