346-024-526-104

Heilind Number:EDA346-024-526-104
Manufacturer:EDAC
Manufacturer Number:346-024-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and sustained performance. With a single row layout, 24 positions, and a compact .125-inch pitch, they provide efficient PCB-to-PCB connection. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, these green connectors guarantee secure and efficient signal transmission in any setting. Upgrade your connectivity solutions today.