346-024-526-108

Heilind Number:EDA346-024-526-108
Manufacturer:EDAC
Manufacturer Number:346-024-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a single row layout with 24 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries. Upgrade your setup with these essential components.