346-024-526-201

Heilind Number:EDA346-024-526-201
Manufacturer:EDAC
Manufacturer Number:346-024-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 24 positions, you can easily streamline your board-to-board connections. The copper alloy contact material enhances conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Elevate your project's connectivity with these high-quality components.