346-024-526-207

Heilind Number:EDA346-024-526-207
Manufacturer:EDAC
Manufacturer Number:346-024-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they offer reliable performance for your electronic projects. With 24 positions for efficient connectivity, these connectors ensure a secure and stable link between boards. Suitable for a straight mount orientation, they can withstand a wide operating temperature range from -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors.