346-024-526-212

Heilind Number:EDA346-024-526-212
Manufacturer:EDAC
Manufacturer Number:346-024-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-212

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also deliver high performance, with an amperage capacity of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they ensure reliable and efficient connections. With two rows and 24 positions, these connectors offer ample input/output options for your PCB boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these essential components.