346-024-526-258

Heilind Number:EDA346-024-526-258
Manufacturer:EDAC
Manufacturer Number:346-024-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and reliability. These connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connectivity. The dual-row design with 24 positions offers versatility for your circuit board layout. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our high-quality components to streamline your board-to-board connections.