346-024-526-603

Heilind Number:EDA346-024-526-603
Manufacturer:EDAC
Manufacturer Number:346-024-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-603

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors, designed for seamless integration in electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, these connectors ensure reliable performance even in demanding environments. Featuring a single row layout with 24 positions and a .125-inch pitch, they offer efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.