346-024-526-608

Heilind Number:EDA346-024-526-608
Manufacturer:EDAC
Manufacturer Number:346-024-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and Copper Alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating efficient board-to-board connections. Suitable for straight mounting, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Trust in our innovative design to streamline your connectivity needs.