346-024-526-802

Heilind Number:EDA346-024-526-802
Manufacturer:EDAC
Manufacturer Number:346-024-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing, with a current rating of 3 A. Built to last, their housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each crafted from Copper Alloy, these connectors offer reliable and efficient data transfer. The .125-inch pitch and .2-inch row spacing make them ideal for precise board-to-board connections, with 24 positions available for seamless integration. Designed for straight mounting orientation, they are easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Upgrade your PCB setups with these high-quality components that guarantee performance and longevity.