346-024-526-804

Heilind Number:EDA346-024-526-804
Manufacturer:EDAC
Manufacturer Number:346-024-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless integration within your circuit board setup. Featuring 24 positions and a straight mount orientation, they ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity with these high-quality components in the Board To Board PCB Connectors category.