346-024-526-807

Heilind Number:EDA346-024-526-807
Manufacturer:EDAC
Manufacturer Number:346-024-526-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-807

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors, designed to ensure seamless connectivity in any application. Featuring a vibrant green color, these connectors are not just functional but also visually appealing. With an amperage rating of 3 A, they provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Equipped with two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer precise and stable connections. With 24 positions available, there's ample room for multiple connections. Whether for industrial or consumer electronics, these connectors, with a straight mount orientation, deliver optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your PCB connectivity with these essential components.