346-024-526-808

Heilind Number:EDA346-024-526-808
Manufacturer:EDAC
Manufacturer Number:346-024-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both reliability and performance. With a current rating of 3 A, they ensure seamless power transmission. With two rows of 24 positions each, these connectors provide ample space for efficient PCB connections. Made of high-quality Copper Alloy, the contacts guarantee long-term durability. Their .125-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for straight mounting orientation, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your projects with these essential components.