346-024-526-812

Heilind Number:EDA346-024-526-812
Manufacturer:EDAC
Manufacturer Number:346-024-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 24 positions, they offer ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand various environmental conditions. Perfect for use in a wide range of applications, they are a crucial component in ensuring optimal performance and connectivity in your projects. Elevate your connectivity game with our high-quality Card Edge Connectors.