346-024-526-858

Heilind Number:EDA346-024-526-858
Manufacturer:EDAC
Manufacturer Number:346-024-526-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-526-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-526-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various applications. With a dual-row configuration and 24 positions, they offer ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing provides optimal PCB layout flexibility. Elevate your project with these connectors, essential components in the world of electronics.