346-024-540-101

Heilind Number:EDA346-024-540-101
Manufacturer:EDAC
Manufacturer Number:346-024-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-101

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a single row layout with 24 positions, ensuring seamless integration on your circuit boards. The vibrant green housing, constructed from UL 94V-0 Thermoplastic Polyester, not only provides a visually appealing touch but also guarantees optimal safety standards. With a contact material made of Copper Alloy, these connectors offer reliable performance, even in high-amperage applications, thanks to their 3A capacity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission across boards, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Elevate your PCB connectivity with these essential components.