346-024-540-102

Heilind Number:EDA346-024-540-102
Manufacturer:EDAC
Manufacturer Number:346-024-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-102

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 24 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. The vibrant green color not only adds a touch of style but also aids in easy identification during installation. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless connectivity. Ideal for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.