346-024-540-103

Heilind Number:EDA346-024-540-103
Manufacturer:EDAC
Manufacturer Number:346-024-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row configuration with 24 copper alloy contact positions, they ensure seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.