346-024-540-104

Heilind Number:EDA346-024-540-104
Manufacturer:EDAC
Manufacturer Number:346-024-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-104

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant Green color, these connectors offer a seamless interface for circuit boards, ensuring reliable power and data transmission. With a current rating of 3 A, they support efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. A single row configuration with 24 Copper Alloy contacts provides ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on PCBs. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for diverse environments. Elevate your electronic designs with these high-quality components.