346-024-540-108

Heilind Number:EDA346-024-540-108
Manufacturer:EDAC
Manufacturer Number:346-024-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-108

Detailed Description

Enhance your PCB connectivity with our 1-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Boasting 24 positions and a straight mount orientation, these connectors facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.