346-024-540-112

Heilind Number:EDA346-024-540-112
Manufacturer:EDAC
Manufacturer Number:346-024-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-112

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in demanding environments. The .125 inch pitch and .2 inch row spacing provide efficient board-to-board connection, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are a versatile solution for various applications. Upgrade your systems with our green-colored Card Edge Connectors and experience enhanced performance and durability. Explore more at [company website].