346-024-540-158

Heilind Number:EDA346-024-540-158
Manufacturer:EDAC
Manufacturer Number:346-024-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 24 positions, ensuring seamless integration into your board setup. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. The vibrant green color adds a touch of style to your setup, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.