346-024-540-201

Heilind Number:EDA346-024-540-201
Manufacturer:EDAC
Manufacturer Number:346-024-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-201

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant Green color and boast a 3 A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance, while the Copper Alloy contacts ensure efficient signal transmission. With two rows and 24 positions, they offer ample connectivity options for your projects. The .125 inch pitch and .2 inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications in the electronics industry. Upgrade your PCB setups with these high-quality connectors and experience enhanced performance and durability.