346-024-540-202

Heilind Number:EDA346-024-540-202
Manufacturer:EDAC
Manufacturer Number:346-024-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-202

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation in various environments. With a 3A amperage rating and Copper Alloy contact material, they offer secure power transmission. Designed with two rows and 24 positions, they provide ample connections for your PCB setup. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in the electronics industry. Trust in their quality to streamline your connectivity needs efficiently.