346-024-540-203

Heilind Number:EDA346-024-540-203
Manufacturer:EDAC
Manufacturer Number:346-024-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-203

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 24 positions, they offer ample space for secure and efficient circuitry. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in demanding environments. Perfect for a wide range of applications, these connectors are a must-have for your electronic projects.