346-024-540-207

Heilind Number:EDA346-024-540-207
Manufacturer:EDAC
Manufacturer Number:346-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration, they offer a total of 24 positions for seamless integration. The contact material, made from Copper Alloy, ensures reliable performance. At a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Engineered for versatility, these connectors can be mounted straight onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Trust in our high-quality connectors to meet your connectivity needs with ease.