346-024-540-212

Heilind Number:EDA346-024-540-212
Manufacturer:EDAC
Manufacturer Number:346-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-212

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned 0.125 inches apart, they offer seamless integration for your PCBs. Boasting a current rating of 3A, these connectors ensure efficient power transmission. Their straight mount orientation and 24 positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee performance even in harsh environments. Upgrade your PCB setups with these high-quality connectors for optimal functionality and durability.