346-024-540-258

Heilind Number:EDA346-024-540-258
Manufacturer:EDAC
Manufacturer Number:346-024-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-258

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer a seamless fit for your PCB assembly. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, each rated for 3 A, these connectors provide a secure and efficient connection. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the 24 positions cater to diverse connectivity needs. Designed for straight mounting orientation, they offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB connectivity with these premium Card Edge Connectors.