346-024-540-603

Heilind Number:EDA346-024-540-603
Manufacturer:EDAC
Manufacturer Number:346-024-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-603

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Their vibrant green color not only adds a visually appealing touch but also aids in quick identification on the board. With a robust amperage rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and fire safety compliance. Featuring a single row layout with 24 copper alloy contact positions, these connectors offer efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for straight mounting orientation, they streamline installation processes. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Elevate your connectivity solutions with these essential components.