346-024-540-604

Heilind Number:EDA346-024-540-604
Manufacturer:EDAC
Manufacturer Number:346-024-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-604

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety in various applications. Crafted with precision, the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient board-to-board connectivity. Whether straight-mounted or at an angle, they offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Elevate your electronic projects with our high-quality Card Edge Connectors.