346-024-540-608

Heilind Number:EDA346-024-540-608
Manufacturer:EDAC
Manufacturer Number:346-024-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green hue, these connectors are not only visually distinctive but also resilient, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. The copper alloy contact material guarantees optimal conductivity, while the 24 positions offer ample room for multiple connections. With a low pitch of .125 inches and row spacing of .2 inches, these connectors optimize space efficiency on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether in industrial or consumer electronics, our connectors ensure reliable performance, making them a vital component for any project.