346-024-540-658

Heilind Number:EDA346-024-540-658
Manufacturer:EDAC
Manufacturer Number:346-024-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-658

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a durable construction made of UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 24 positions, they offer efficient connectivity for your electronic components. The Copper Alloy contact material ensures reliable power transmission, while the 3A amperage rating guarantees optimal performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105°C ensuring reliability in various environments. Ideal for use in board-to-board PCB connections, they are a must-have for any electronics project. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.