346-024-540-678

Heilind Number:EDA346-024-540-678
Manufacturer:EDAC
Manufacturer Number:346-024-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-678

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while ensuring optimal performance. With an amperage of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 24 positions allows for seamless integration on PCBs. Made of Copper Alloy, the contacts ensure efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs efficiently.