346-024-540-803

Heilind Number:EDA346-024-540-803
Manufacturer:EDAC
Manufacturer Number:346-024-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 24 positions. Perfect for straight mounting orientation, these connectors withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Upgrade your PCB setup with these essential components.