346-024-540-804

Heilind Number:EDA346-024-540-804
Manufacturer:EDAC
Manufacturer Number:346-024-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable power and signal transmission. The .125" pitch and .2" row spacing allow for efficient PCB layout, while the 24 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.