346-024-540-807

Heilind Number:EDA346-024-540-807
Manufacturer:EDAC
Manufacturer Number:346-024-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-807

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity. With a .125-inch pitch and .2-inch row spacing, accommodating up to 24 positions, they provide seamless board-to-board connectivity. Engineered for versatility, their straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for a variety of applications. Elevate your electronic designs with these high-quality connectors.