346-024-540-808

Heilind Number:EDA346-024-540-808
Manufacturer:EDAC
Manufacturer Number:346-024-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3A, you can trust in seamless power delivery. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. With 24 positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your PCB assembly with these essential components.