346-024-540-812

Heilind Number:EDA346-024-540-812
Manufacturer:EDAC
Manufacturer Number:346-024-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-812

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, they offer not just visual appeal but also practical functionality, with a 3 A amperage capacity to support high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors prioritize safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. The straight mount orientation and 24 positions make them versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.