346-024-540-858

Heilind Number:EDA346-024-540-858
Manufacturer:EDAC
Manufacturer Number:346-024-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-858

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Proudly sporting a vibrant green hue, they add a pop of color to your setup while offering reliable performance. With a current rating of 3 A, these connectors are suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient data transmission. With 24 positions available, these connectors cater to multiple connection needs. Their straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for use in industrial, commercial, or residential settings, these connectors are a versatile solution for your connectivity requirements.