346-024-540-878

Heilind Number:EDA346-024-540-878
Manufacturer:EDAC
Manufacturer Number:346-024-540-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-540-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The dual-row design with 24 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setups with these essential components for enhanced performance and connectivity.