346-024-541-101

Heilind Number:EDA346-024-541-101
Manufacturer:EDAC
Manufacturer Number:346-024-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-101

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable 3A power supply, perfect for a variety of applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure longevity and stability in operation. With a single row configuration, a pitch of .125 inches, and 24 positions, they provide seamless integration on your circuit board. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors guarantee efficient and consistent performance in any environment. Ideal for board-to-board connections, they are a must-have for your electronic projects. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.