346-024-541-103

Heilind Number:EDA346-024-541-103
Manufacturer:EDAC
Manufacturer Number:346-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors are essential for achieving reliable data transmission. Featuring a vibrant green color, they offer a visually appealing touch to your circuitry. With a 3A amperage rating, they ensure efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 24 positions allows for versatile connections. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a .125-inch pitch and .2-inch row spacing, they offer precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup with these essential components, perfect for applications in aerospace, automotive, and beyond.