346-024-541-107

Heilind Number:EDA346-024-541-107
Manufacturer:EDAC
Manufacturer Number:346-024-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh conditions. With a single row configuration and 24 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a hobbyist or a professional, our Card Edge Connectors are a must-have for your PCB projects.