346-024-541-108

Heilind Number:EDA346-024-541-108
Manufacturer:EDAC
Manufacturer Number:346-024-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, these connectors offer a reliable 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. With a single row layout and copper alloy contacts, they guarantee seamless signal transfer. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate easy installation. The 24-position design allows for versatile connectivity options. Engineered for optimal performance, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Ideal for use in various industries, these connectors are a vital component in ensuring efficient and secure board-to-board connections. Upgrade your PCB assembly with these high-quality Card Edge Connectors.