346-024-541-112

Heilind Number:EDA346-024-541-112
Manufacturer:EDAC
Manufacturer Number:346-024-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. With a single row configuration and 24 positions, they offer seamless integration for your circuit boards. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for efficient signal transmission. Designed for straight mounting orientation, they streamline installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in their quality and performance for all your board-to-board connectivity needs.