346-024-541-158

Heilind Number:EDA346-024-541-158
Manufacturer:EDAC
Manufacturer Number:346-024-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-158

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, designed for reliable performance in a variety of electronic applications. With a low amperage rating of 3 A, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. The single-row design with 24 positions allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in diverse environments. Ideal for board-to-board connections, they offer a secure and stable interface. Elevate your PCB assembly with these high-quality Card Edge Connectors.