346-024-541-201

Heilind Number:EDA346-024-541-201
Manufacturer:EDAC
Manufacturer Number:346-024-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient PCB-to-board connections, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The 2-row design with 24 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment on your PCB. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.